M38510/11001SCA vs LM148JB feature comparison

M38510/11001SCA Texas Instruments

Buy Now

LM148JB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 CERAMIC, DIP-14
Pin Count 14 14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.325 µA 0.325 µA
Bias Current-Max (IIB) @25C 0.1 µA 0.1 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 5000 µV
JESD-30 Code R-CDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class S 38535Q/M;38534H;883B
Slew Rate-Min 0.2 V/us
Supply Current-Max 4.5 mA 3.6 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 10000 25000
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code No
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB
Input Offset Current-Max (IIO) 0.025 µA
Length 19.56 mm
Low-Bias NO
Micropower YES
Packing Method TUBE
Power NO
Programmable Power NO
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.5 V/us
Unity Gain BW-Nom 1000
Wideband NO
Width 7.62 mm

Compare M38510/11001SCA with alternatives

Compare LM148JB with alternatives