M38510/11001BCX
vs
LMC6084AIM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
SOIC
Package Description
DIP,
PLASTIC, SOP-14
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.325 µA
0.000004 µA
Input Offset Voltage-Max
6000 µV
350000 µV
JESD-30 Code
R-CDIP-T14
R-PDSO-G14
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
22 V
16 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
4
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.000004 µA
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
JESD-609 Code
e0
Length
8.65 mm
Low-Bias
YES
Low-Offset
YES
Moisture Sensitivity Level
1
Package Equivalence Code
SOP14,.25
Peak Reflow Temperature (Cel)
235
Seated Height-Max
1.75 mm
Slew Rate-Min
0.6 V/us
Slew Rate-Nom
1.5 V/us
Supply Current-Max
4 mA
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1300
Voltage Gain-Min
50000
Width
3.9 mm
Compare M38510/11001BCX with alternatives
Compare LMC6084AIM with alternatives