M38510/11001BCX
vs
JL148SCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.325 µA
0.325 µA
Input Offset Voltage-Max
6000 µV
6000 µV
JESD-30 Code
R-CDIP-T14
R-GDIP-T14
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.1 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
JESD-609 Code
e0
Length
19.43 mm
Low-Offset
NO
Moisture Sensitivity Level
1
Package Equivalence Code
DIP14,.3
Peak Reflow Temperature (Cel)
260
Screening Level
MIL-M-38510
Seated Height-Max
5.08 mm
Slew Rate-Min
0.2 V/us
Slew Rate-Nom
0.5 V/us
Supply Current-Max
4.5 mA
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
1000
Voltage Gain-Min
10000
Width
7.62 mm
Compare M38510/11001BCX with alternatives
Compare JL148SCA with alternatives