M38510/10307BIX vs M38510/10306SIA feature comparison

M38510/10307BIX Motorola Semiconductor Products

Buy Now

M38510/10306SIA Linear Technology

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC LINEAR TECHNOLOGY CORP
Package Description , , CAN10,.23
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1 µA 1 µA
Input Offset Voltage-Max 2000 µV 7000 µV
JESD-30 Code O-MBCY-X10 O-MBCY-X10
Neg Supply Voltage Limit-Max -25 V -25 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B MIL-M-38510 Class S
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position BOTTOM BOTTOM
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
Part Package Code BCY
Pin Count 10
Bias Current-Max (IIB) @25C 0.75 µA
JESD-609 Code e0
Response Time-Nom 160 ns
Supply Current-Max 11.5 mA
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare M38510/10307BIX with alternatives

Compare M38510/10306SIA with alternatives