M38510/10305BX
vs
LM319H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP,
METAL CAN, 10 PIN
Pin Count
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
1 µA
Input Offset Voltage-Max
4000 µV
8000 µV
JESD-30 Code
R-CDFP-F16
O-MBCY-W10
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
16
10
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
DFP
Package Shape
RECTANGULAR
ROUND
Package Style
FLATPACK
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
80 ns
Seated Height-Max
2.921 mm
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
WIRE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Width
6.731 mm
Base Number Matches
1
7
Rohs Code
No
Bias Current-Max (IIB) @25C
1 µA
JESD-609 Code
e0
Moisture Sensitivity Level
1
Package Equivalence Code
CAN10,.23
Peak Reflow Temperature (Cel)
260
Supply Current-Max
12.5 mA
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn63Pb37)
Time@Peak Reflow Temperature-Max (s)
40
Compare M38510/10305BX with alternatives
Compare LM319H with alternatives