M38510/10201BCX vs JM38510/10201BI feature comparison

M38510/10201BCX Linfinity Microelectronics

Buy Now

JM38510/10201BI Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Package Description CERAMIC, DIP-14 TO-5,
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING REGULATOR
Input Voltage-Max 40 V
Input Voltage-Min 9.5 V
JESD-30 Code R-CDIP-T14 O-MBCY-W10
Number of Functions 1 1
Number of Terminals 14 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code DIP TO-5
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE WIRE
Terminal Position DUAL BOTTOM
Base Number Matches 4 1
Part Package Code TO-5
Pin Count 10
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Current1-Max 0.15 A
Output Voltage1-Max 37 V
Output Voltage1-Min 2 V
Package Equivalence Code CAN10,.23
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-M-38510
Technology BIPOLAR

Compare M38510/10201BCX with alternatives

Compare JM38510/10201BI with alternatives