M38510/10107BPA vs LM318N/NOPB feature comparison

M38510/10107BPA National Semiconductor Corporation

Buy Now

LM318N/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.4 µA 0.75 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.5 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 15000 µV
JESD-30 Code R-CDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -20 V
Neg Supply Voltage-Nom (Vsup) -10 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 40 V/us 50 V/us
Supply Current-Max 9 mA 10 mA
Supply Voltage Limit-Max 22 V 20 V
Supply Voltage-Nom (Vsup) 10 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 10000 20000
Base Number Matches 2 1
Rohs Code Yes
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 100 dB
Length 9.817 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 5.08 mm
Slew Rate-Nom 70 V/us
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 15000
Width 7.62 mm

Compare M38510/10107BPA with alternatives

Compare LM318N/NOPB with alternatives