M38510/10107BHA
vs
LM118F/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
ADVANCED MICRO DEVICES INC
Part Package Code
DFP
DFP
Package Description
DFP, FL10,.3
DFP, FL10,.3
Pin Count
10
10
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.4 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Min
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
6000 µV
6000 µV
JESD-30 Code
R-CDFP-F10
R-XDFP-F10
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
DFP
DFP
Package Equivalence Code
FL10,.3
FL10,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
MIL-STD-883
Slew Rate-Min
40 V/us
Supply Current-Max
8 mA
Supply Voltage Limit-Max
22 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
50000
Base Number Matches
3
1
Rohs Code
No
Common-mode Reject Ratio-Nom
80 dB
Slew Rate-Nom
70 V/us
Compare M38510/10107BHA with alternatives
Compare LM118F/883 with alternatives