M38510/10106BEA vs LH2108D/883B feature comparison

M38510/10106BEA Precision Monolithics Inc

Buy Now

LH2108D/883B Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC LINEAR TECHNOLOGY CORP
Package Description CERAMIC, DIP-16 DIP, DIP16,.3
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.003 µA 0.003 µA
Common-mode Reject Ratio-Min 80 dB
Input Offset Voltage-Max 1000 µV 3000 µV
JESD-30 Code R-CDIP-T16 R-CDIP-T16
Micropower NO YES
Neg Supply Voltage Limit-Max -22 V -20 V
Neg Supply Voltage-Nom (Vsup) -10 V -15 V
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B MIL-STD-883 Class B
Slew Rate-Min 0.05 V/us
Supply Current-Max 8 mA 0.6 mA
Supply Voltage Limit-Max 22 V 20 V
Supply Voltage-Nom (Vsup) 10 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Voltage Gain-Min 80000 25000
Base Number Matches 2 1
Rohs Code No
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.002 µA
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation NO
JESD-609 Code e0
Low-Bias NO
Low-Offset NO
Package Equivalence Code DIP16,.3
Power NO
Programmable Power NO
Seated Height-Max 4.191 mm
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Wideband NO
Width 7.62 mm

Compare M38510/10106BEA with alternatives

Compare LH2108D/883B with alternatives