M38510/10106BEA
vs
LH2101AD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
RAYTHEON SEMICONDUCTOR
Package Description
CERAMIC, DIP-16
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.003 µA
0.075 µA
Common-mode Reject Ratio-Min
80 dB
80 dB
Input Offset Voltage-Max
1000 µV
2000 µV
JESD-30 Code
R-CDIP-T16
R-GDIP-T16
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-20 V
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Slew Rate-Min
0.05 V/us
Supply Current-Max
8 mA
2.5 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
10 V
20 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Voltage Gain-Min
80000
25000
Base Number Matches
2
2
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.075 µA
Common-mode Reject Ratio-Nom
96 dB
Frequency Compensation
NO
JESD-609 Code
e0
Low-Offset
NO
Package Equivalence Code
DIP16,.3
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare M38510/10106BEA with alternatives
Compare LH2101AD with alternatives