M38510/10103BGX vs M38510/10103SGX feature comparison

M38510/10103BGX Fairchild Semiconductor Corporation

Buy Now

M38510/10103SGX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY BCY
Package Description , ,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.1 µA 0.1 µA
Common-mode Reject Ratio-Min 80 dB 80 dB
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code O-XBCY-X8 O-MBCY-W8
Micropower NO NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Slew Rate-Min 9 V/us 9 V/us
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form UNSPECIFIED WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 50000 50000
Base Number Matches 11 3

Compare M38510/10103BGX with alternatives

Compare M38510/10103SGX with alternatives