M38510/10102SIX
vs
LM747H/883
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
,
|
, CAN10,.23
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.256 µA
|
1.5 µA
|
Input Offset Voltage-Max |
4000 µV
|
6000 µV
|
JESD-30 Code |
O-MBCY-W10
|
O-MBCY-W10
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-10 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
BCY
|
Pin Count |
|
10
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Min |
|
70 dB
|
Common-mode Reject Ratio-Nom |
|
70 dB
|
Frequency Compensation |
|
YES
|
JESD-609 Code |
|
e0
|
Low-Offset |
|
NO
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
CAN10,.23
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
MIL-STD-883
|
Slew Rate-Nom |
|
0.2 V/us
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn63Pb37)
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Unity Gain BW-Nom |
|
250
|
Voltage Gain-Min |
|
25000
|
|
|
|
Compare M38510/10102SIX with alternatives
Compare LM747H/883 with alternatives