M38510/10102SCX vs M38510/10102SCX feature comparison

M38510/10102SCX Texas Instruments

Buy Now

M38510/10102SCX Raytheon Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP RAYTHEON SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, CERAMIC, DIP-14
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.256 µA 0.256 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-CDIP-T14 R-CDIP-T14
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -10 V -10 V
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 10 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Common-mode Reject Ratio-Min 80 dB
Micropower NO
Slew Rate-Min 0.3 V/us
Supply Current-Max 3.8 mA
Voltage Gain-Min 50000

Compare M38510/10102SCX with alternatives

Compare M38510/10102SCX with alternatives