M38510/10102SCA
vs
LM747EN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
DIP,
Pin Count
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
1630.6
1630.6
CO2e (mg)
20056.382
20056.382
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Military: -55C to +125C
Commercial: +0C to +70C
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.256 µA
0.21 µA
Bias Current-Max (IIB) @25C
0.11 µA
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-22 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-20 V
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class S
Slew Rate-Min
0.3 V/us
Supply Current-Max
4.2 mA
Supply Voltage Limit-Max
22 V
18 V
Supply Voltage-Nom (Vsup)
10 V
20 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
10000
Base Number Matches
1
3
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Common-mode Reject Ratio-Nom
95 dB
Length
19.18 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Slew Rate-Nom
0.7 V/us
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1500
Width
7.62 mm
Compare M38510/10102SCA with alternatives