M38510/10102BIC
vs
LM747H/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
NATIONAL SEMICONDUCTOR CORP
Package Description
,
, CAN10,.23
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.256 µA
1.5 µA
Common-mode Reject Ratio-Min
80 dB
Input Offset Voltage-Max
4000 µV
6000 µV
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-15 V
Number of Functions
2
2
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Slew Rate-Min
0.3 V/us
Supply Current-Max
3.8 mA
5.6 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Gain-Min
50000
25000
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.5 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
JESD-609 Code
e1
Low-Offset
NO
Moisture Sensitivity Level
1
Package Equivalence Code
CAN10,.23
Peak Reflow Temperature (Cel)
260
Slew Rate-Nom
0.5 V/us
Technology
BIPOLAR
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
1500
Compare M38510/10102BIC with alternatives
Compare LM747H/NOPB with alternatives