M38510/10101BGC vs LM741AH-MIL feature comparison

M38510/10101BGC Raytheon Semiconductor

Buy Now

LM741AH-MIL Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RAYTHEON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Package Description , ,
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.256 µA 0.21 µA
Common-mode Reject Ratio-Min 80 dB
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Micropower NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Min 0.3 V/us
Supply Current-Max 3.8 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 50000
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Nom 95 dB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Slew Rate-Nom 0.7 V/us
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1500

Compare M38510/10101BGC with alternatives