M38510/08003BDA vs M38510/08003BBA feature comparison

M38510/08003BDA Lansdale Semiconductor Inc

Buy Now

M38510/08003BBA Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC LANSDALE SEMICONDUCTOR INC
Package Description DFP, FL14,.3 DFP, FL14,.3
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family S S
JESD-30 Code R-GDFP-F14 R-GDFP-F14
JESD-609 Code e0 e0
Length 9.21 mm
Logic IC Type AND GATE AND GATE
Max I(ol) 0.02 A 0.02 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT APPLICABLE
Power Supply Current-Max (ICC) 57 mA 57 mA
Prop. Delay@Nom-Sup 14 ns 14 ns
Propagation Delay (tpd) 7.5 ns 14 ns
Qualification Status Qualified Qualified
Schmitt Trigger NO NO
Screening Level 38535Q/M;38534H;883B MIL-M-38510 Class B
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 6.285 mm
Base Number Matches 3 1
Part Package Code DFP
Pin Count 14

Compare M38510/08003BDA with alternatives

Compare M38510/08003BBA with alternatives