M38510/07901BEA vs SN74S151J-00 feature comparison

M38510/07901BEA Texas Instruments

Buy Now Datasheet

SN74S151J-00 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE, LG_MAX
Family S S
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 21.34 mm 19.56 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.02 A
Number of Bits 16
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 70 mA 70 mA
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 12 ns 18 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 4 1

Compare M38510/07901BEA with alternatives

Compare SN74S151J-00 with alternatives