M38510/07601BFX vs M38510/07601BFA feature comparison

M38510/07601BFX Lansdale Semiconductor Inc

Buy Now

M38510/07601BFA SRI International Sarnoff

Buy Now
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC SRI INTERNATIONAL
Package Description DFP, DFP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature HOLD MODE HOLD MODE
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family S S
JESD-30 Code R-GDFP-F16 R-GDFP-F16
Length 10.16 mm 10.16 mm
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT APPLICABLE NOT APPLICABLE
Propagation Delay (tpd) 16.5 ns 16.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE NOT APPLICABLE
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.73 mm 6.73 mm
fmax-Min 70 MHz 70 MHz
Base Number Matches 1 1

Compare M38510/07601BFX with alternatives

Compare M38510/07601BFA with alternatives