M38510/07106BFX vs SN54S175W-10 feature comparison

M38510/07106BFX Texas Instruments

Buy Now

SN54S175W-10 Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP, DFP,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S S
JESD-30 Code R-XDFP-F16 R-GDFP-F16
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 4
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 23 ns 17 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
fmax-Min 55 MHz 75 MHz
Base Number Matches 4 1
Length 10.2 mm
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 96 mA
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Width 6.73 mm

Compare M38510/07106BFX with alternatives

Compare SN54S175W-10 with alternatives