M38510/07102BEA vs M38510/07102BEX feature comparison

M38510/07102BEA Signetics

Buy Now

M38510/07102BEX Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP LANSDALE SEMICONDUCTOR INC
Package Description DIP, DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family S S
JESD-30 Code R-XDIP-T16 R-XDIP-T16
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 11 ns 11 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 60 MHz 60 MHz
Base Number Matches 5 5
Part Package Code DIP
Pin Count 16

Compare M38510/07102BEA with alternatives

Compare M38510/07102BEX with alternatives