M38510/06102BEA
vs
MC10H176FN
feature comparison
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
ONSEMI
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
DIP, DIP16,.3
|
PLASTIC, LCC-20
|
Pin Count |
16
|
20
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
10K
|
10H
|
JESD-30 Code |
R-GDIP-T16
|
S-PQCC-J20
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
200000000 Hz
|
250000000 Hz
|
Number of Bits |
1
|
6
|
Number of Functions |
2
|
1
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
125 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Polarity |
COMPLEMENTARY
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP16,.3
|
LDCC20,.4SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
72 mA
|
123 mA
|
Propagation Delay (tpd) |
3.9 ns
|
2.2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class B
|
|
Surface Mount |
NO
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
200 MHz
|
250 MHz
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Factory Lead Time |
|
4 Weeks
|
Length |
|
8.965 mm
|
Moisture Sensitivity Level |
|
1
|
Output Characteristics |
|
OPEN-EMITTER
|
Packing Method |
|
RAIL
|
Peak Reflow Temperature (Cel) |
|
235
|
Seated Height-Max |
|
4.57 mm
|
Width |
|
8.965 mm
|
|
|
|
Compare M38510/06102BEA with alternatives
Compare MC10H176FN with alternatives