M38510/05802BCX
vs
74VHC4052M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP,
0.150 INCH, MS-012, SOIC-16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-XDIP-T14
R-PDSO-G16
Number of Channels
1
4
Number of Functions
4
1
Number of Terminals
14
16
On-state Resistance-Max (Ron)
500 Ω
120 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
15 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
YES
Switch-on Time-Max
90 ns
46 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
7
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Off-state Isolation-Nom
44 dB
On-state Resistance Match-Nom
5 Ω
Package Equivalence Code
SOP16,.25
Seated Height-Max
1.75 mm
Signal Current-Max
0.025 A
Switch-off Time-Max
37 ns
Switching
BREAK-BEFORE-MAKE
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare M38510/05802BCX with alternatives
Compare 74VHC4052M with alternatives