M38510/05704BCX vs M38510/05701BCB feature comparison

M38510/05704BCX Harris Semiconductor

Buy Now

M38510/05701BCB Motorola Semiconductor Products

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MOTOROLA INC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-XDIP-T14 R-XDIP-T14
Logic IC Type PARALLEL IN SERIAL OUT SERIAL IN SERIAL OUT
Number of Bits 8 5
Number of Functions 1 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 1465 ns 1200 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 12.5 V 12.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Base Number Matches 3 2

Compare M38510/05704BCX with alternatives

Compare M38510/05701BCB with alternatives