M38510/05704BCA vs MC14006BALDS feature comparison

M38510/05704BCA Intersil Corporation

Buy Now

MC14006BALDS Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MOTOROLA INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-XDIP-T14 R-GDIP-T14
Logic IC Type PARALLEL IN SERIAL OUT SERIAL IN SERIAL OUT
Number of Bits 8 5
Number of Functions 1 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 1465 ns 600 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 12.5 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Base Number Matches 2 3
Rohs Code No
Additional Feature SHARED CLOCK BETWEEN 4 SHIFT REGISTERS
JESD-609 Code e0
Length 19.495 mm
Load Capacitance (CL) 50 pF
Package Equivalence Code DIP14,.3
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm
fmax-Min 2.5 MHz

Compare M38510/05704BCA with alternatives

Compare MC14006BALDS with alternatives