M38510/05704BCA vs MC14006BAL feature comparison

M38510/05704BCA Intersil Corporation

Buy Now

MC14006BAL Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Count Direction RIGHT
Family 4000/14000/40000
JESD-30 Code R-XDIP-T14 R-XDIP-T14
Logic IC Type PARALLEL IN SERIAL OUT
Number of Bits 8 5
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE
Package Body Material UNSPECIFIED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 1465 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 12.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP14,.3
Power Supplies 5/15 V
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare M38510/05704BCA with alternatives