M38510/05651BEA
vs
5962-01-085-0379
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
RENESAS ELECTRONICS CORP
|
Package Description |
DIP,
|
,
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
UP
|
|
Family |
4000/14000/40000
|
|
JESD-30 Code |
R-GDIP-T16
|
|
Load/Preset Input |
YES
|
|
Logic IC Type |
DECADE COUNTER
|
|
Mode of Operation |
SYNCHRONOUS
|
|
Number of Bits |
10
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Propagation Delay (tpd) |
1400 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-M-38510 Class B
|
|
Supply Voltage-Max (Vsup) |
15 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
10 V
|
|
Surface Mount |
NO
|
|
Technology |
TTL
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
Trigger Type |
POSITIVE EDGE
|
|
fmax-Min |
1.43 MHz
|
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
No
|
|
|
|
Compare M38510/05651BEA with alternatives
Compare 5962-01-085-0379 with alternatives