M38510/05603BNC vs CD4020BKMSR feature comparison

M38510/05603BNC Harris Semiconductor

Buy Now

CD4020BKMSR Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description DFP, DFP, FL16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDFP-F16 R-CDFP-F16
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 18750 ns 486 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B 38535V;38534K;883S
Supply Voltage-Max (Vsup) 12.5 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 10 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 0.65 MHz 2.22 MHz
Base Number Matches 2 2
Rohs Code No
Additional Feature OUTPUTS FROM 12 STAGES AVAILABLE; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 2200000 Hz
Prop. Delay@Nom-Sup 486 ns
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare M38510/05603BNC with alternatives