M38510/05101BCX
vs
BU4013B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ROHM CO LTD
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
825 ns
175 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
12.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
1 MHz
14 MHz
Base Number Matches
6
1
Part Package Code
DIP
Pin Count
14
Length
19.4 mm
Seated Height-Max
4.5 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M38510/05101BCX with alternatives
Compare BU4013B with alternatives