M38510/01404BFX
vs
N9312F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
QP SEMICONDUCTOR INC
SIGNETICS CORP
Part Package Code
DFP
Package Description
DFP,
,
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
93
93
JESD-30 Code
R-GDFP-F16
R-GDIP-T16
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
1
Number of Inputs
4
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DIP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Propagation Delay (tpd)
41 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
FLAT
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
3
Load Capacitance (CL)
30 pF
Power Supply Current-Max (ICC)
47.7 mA
Compare M38510/01404BFX with alternatives
Compare N9312F with alternatives