M38510/01404BEX vs M38510/01404BFA feature comparison

M38510/01404BEX Teledyne e2v

Buy Now

M38510/01404BFA Texas Instruments

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DFP, FL16,.3
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 93 93
JESD-30 Code R-GDIP-T16 R-GDFP-F16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 41 ns 41 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Base Number Matches 3 3
Max I(ol) 0.016 A
Package Equivalence Code FL16,.3
Power Supply Current-Max (ICC) 45 mA
Prop. Delay@Nom-Sup 41 ns
Terminal Pitch 1.27 mm

Compare M38510/01404BEX with alternatives

Compare M38510/01404BFA with alternatives