M38510/01404BEA vs M38510/01404BFX feature comparison

M38510/01404BEA Teledyne e2v

Buy Now

M38510/01404BFX QP Semiconductor

Buy Now
Part Life Cycle Code Active Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD QP SEMICONDUCTOR INC
Part Package Code DIP DFP
Package Description DIP, DIP16,.3 DFP,
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 93 93
JESD-30 Code R-GDIP-T16 R-GDFP-F16
JESD-609 Code e0
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.016 A
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 45 mA
Prop. Delay@Nom-Sup 41 ns
Propagation Delay (tpd) 41 ns 41 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-M-38510 Class B MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3

Compare M38510/01404BEA with alternatives

Compare M38510/01404BFX with alternatives