M38510/01403BFX
vs
54151AFMQB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
DFP,
DFP, FL16,.3
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-CQFP-F16
R-GDFP-F16
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
1
Number of Inputs
4
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
29 ns
24 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
MIL-STD-883 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
QUAD
DUAL
Base Number Matches
3
3
Rohs Code
No
JESD-609 Code
e0
Length
9.6645 mm
Load Capacitance (CL)
15 pF
Max I(ol)
0.016 A
Package Equivalence Code
FL16,.3
Power Supply Current-Max (ICC)
48 mA
Prop. Delay@Nom-Sup
38 ns
Seated Height-Max
2.032 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
6.604 mm
Compare M38510/01403BFX with alternatives
Compare 54151AFMQB with alternatives