M38510/01309BEX
vs
N74193N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SIGNETICS CORP
Package Description
DIP,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Length
19.56 mm
19.09 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
47 ns
47 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.06 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
25 MHz
25 MHz
Base Number Matches
1
1
Rohs Code
No
kg CO2e/kg
12.4
Average Weight (mg)
1187.4
CO2e (mg)
14723.76
Category CO2 Kg
12.4
Compliance Temperature Grade
Commercial: +0C to +70C
Additional Feature
SEPARATE UP/DOWN CLOCK
JESD-609 Code
e0
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.016 A
Package Equivalence Code
DIP16,.3
Power Supply Current-Max (ICC)
102 mA
Terminal Finish
TIN LEAD
Compare M38510/01309BEX with alternatives
Compare N74193N with alternatives