M38510/01307BDA vs 5962-01-414-8194 feature comparison

M38510/01307BDA Texas Instruments

Buy Now

5962-01-414-8194 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Package Description DFP, ,
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction UP
Family TTL/H/L
JESD-30 Code R-GDFP-F14
Load/Preset Input YES
Logic IC Type DECADE COUNTER
Mode of Operation ASYNCHRONOUS
Number of Bits 3
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 115 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
fmax-Min 10 MHz
Base Number Matches 1 1
Rohs Code No

Compare M38510/01307BDA with alternatives

Compare 5962-01-414-8194 with alternatives