M38510/01205BFX vs DM9601N feature comparison

M38510/01205BFX Lansdale Semiconductor Inc

Buy Now

DM9601N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP DIP
Package Description DFP, DIP, DIP14,.3
Pin Count 16 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 96 96
JESD-30 Code R-XDFP-F16 R-PDIP-T14
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 2 4
Number of Functions 2 1
Number of Terminals 16 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 58 ns 40 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 5 4
Pbfree Code No
Rohs Code No
Additional Feature RETRIGGERABLE; MIN OUTPUT PULSE WIDTH = 65NS @ REXT = 5K OHM & CEXT = 0; MAX REXT = 25K OHM
JESD-609 Code e0
Length 19.18 mm
Load Capacitance (CL) 15 pF
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 25 mA
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/01205BFX with alternatives

Compare DM9601N with alternatives