M38510/01201BAX vs M38510/01201BBX feature comparison

M38510/01201BAX Lansdale Semiconductor Inc

Buy Now

M38510/01201BBX Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC LANSDALE SEMICONDUCTOR INC
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L TTL/H/L
JESD-30 Code S-XDFP-F14 R-XDFP-F14
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 3 3
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 106 ns 106 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 1

Compare M38510/01201BAX with alternatives

Compare M38510/01201BBX with alternatives