M38510/00108BCA
vs
N7405N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
PHILIPS COMPONENTS
Part Package Code
DIP
Package Description
DIP,
,
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
12.4
Average Weight (mg)
1630.6
1630.6
CO2e (mg)
20219.441
20219.441
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Military: -55C to +125C
Commercial: +0C to +70C
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
35 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
6
4
Load Capacitance (CL)
15 pF
Power Supply Current-Max (ICC)
33 mA
Compare M38510/00108BCA with alternatives
Compare N7405N with alternatives