M383L2828DTS-LA0
vs
M312L2828DT0-CA0
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SAMSUNG SEMICONDUCTOR INC
Package Description
DIMM, DIMM184
DIMM, DIMM184
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Time-Max
0.8 ns
0.8 ns
Clock Frequency-Max (fCLK)
100 MHz
100 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDMA-N184
R-XDMA-N184
Memory Density
9663676416 bit
9663676416 bit
Memory IC Type
DDR DRAM MODULE
DDR DRAM MODULE
Memory Width
72
72
Moisture Sensitivity Level
1
1
Number of Terminals
184
184
Number of Words
134217728 words
134217728 words
Number of Words Code
128000000
128000000
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128MX72
128MX72
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM184
DIMM184
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
8192
Supply Current-Max
5.21 mA
5.21 mA
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
DIMM
Pin Count
184
Access Mode
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Number of Functions
1
Number of Ports
1
Operating Mode
SYNCHRONOUS
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Compare M383L2828DTS-LA0 with alternatives
Compare M312L2828DT0-CA0 with alternatives