M37542F8FP vs M37540E2FP feature comparison

M37542F8FP Renesas Electronics Corporation

Buy Now Datasheet

M37540E2FP Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP RENESAS TECHNOLOGY CORP
Part Package Code SSOP QFP
Package Description 8.4 X 15 MM, 0.80 MM PITCH, PLASTIC, SSOP-36 LQFP, SOP36,.47,32
Pin Count 36 36
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2.7 V MINIMUM SUPPLY AT 1 MHZ ALSO OPERATES AT 2.2V MINIMUM SUPPLY
Address Bus Width
Bit Size 8 8
CPU Family MELPS740 MELPS740
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G36 S-PQFP-G32
Length 15 mm 7 mm
Moisture Sensitivity Level 4
Number of I/O Lines 29 25
Number of Terminals 36 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LQFP
Package Equivalence Code SOP36,.47,32 SOP36,.47,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 384
ROM (words) 36864 8192
ROM Programmability FLASH OTPROM
Seated Height-Max 2.4 mm 1.7 mm
Speed 8 MHz 6 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 8.4 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 1
Manufacturer Package Code PRSP0036GA
Samacsys Manufacturer Renesas Electronics
Supply Current-Max 10 mA

Compare M37542F8FP with alternatives

Compare M37540E2FP with alternatives