M37542F8FP vs M37540E2FP feature comparison

M37542F8FP Mitsubishi Electric

Buy Now Datasheet

M37540E2FP Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Part Package Code SSOP SSOP
Package Description SSOP, SSOP,
Pin Count 36 36
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2.2V MIN SUPPLY OPERATES AT 2.2V MIN SUPPLY @ 1MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G36 R-PDSO-G36
Length 15 mm 15 mm
Number of I/O Lines 29 29
Number of Terminals 36 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH OTPROM
Seated Height-Max 2.4 mm 2.4 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 8.4 mm 8.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare M37542F8FP with alternatives

Compare M37540E2FP with alternatives