M37510E6FP vs M38223M4DXXXFP feature comparison

M37510E6FP Renesas Electronics Corporation

Buy Now Datasheet

M38223M4DXXXFP Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP MITSUBISHI ELECTRIC CORP
Part Package Code QFP QFP
Package Description LFQFP, QFP, QFP80,.7X.9,32
Pin Count 176 80
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO YES
Additional Feature OPERATES AT 2.5 V MINIMUM SUPPLY @ 650 KHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G176 R-PQFP-G80
Length 24 mm 20 mm
Number of I/O Lines 42 54
Number of Terminals 176 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
ROM Programmability OTPROM MROM
Seated Height-Max 1.7 mm 3.05 mm
Speed 4 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Width 24 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Rohs Code No
CPU Family MELPS740
JESD-609 Code e0
On Chip Program ROM Width 8
Package Equivalence Code QFP80,.7X.9,32
RAM (bytes) 512
ROM (words) 16384
Supply Current-Max 13 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare M37510E6FP with alternatives

Compare M38223M4DXXXFP with alternatives