M37510E6-FP vs M38223M4-XXXFP feature comparison

M37510E6-FP Mitsubishi Electric

Buy Now Datasheet

M38223M4-XXXFP Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description LFQFP, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80
Pin Count 176 80
Reach Compliance Code unknown compliant
Has ADC NO YES
Additional Feature 2V DATA RETENTION; 2.5 TO 5.5 @ 650KH ALSO OPERATES AT 2.5V MINIMUM SUPPLY
Address Bus Width
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G176 R-PQFP-G80
JESD-609 Code e0
Length 24 mm 20 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 5
Number of I/O Lines 42 54
Number of Serial I/Os 2
Number of Terminals 176 80
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 512
ROM (words) 24000 16384
ROM Programmability OTPROM MROM
Seated Height-Max 1.7 mm 3.05 mm
Speed 8 MHz 4 MHz
Supply Current-Max 13 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
HTS Code 8542.31.00.01
CPU Family MELPS740
Package Equivalence Code QFP80,.7X.9,32
RAM (bytes) 512

Compare M37510E6-FP with alternatives

Compare M38223M4-XXXFP with alternatives