M372F3280DT1-C50 vs MC-4532DA726EF-A80 feature comparison

M372F3280DT1-C50 Samsung Semiconductor

Buy Now Datasheet

MC-4532DA726EF-A80 Elpida Memory Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC ELPIDA MEMORY INC
Part Package Code DIMM DIMM
Package Description DIMM, DIMM168 ,
Pin Count 168 168
Reach Compliance Code unknown unknown
Access Mode FAST PAGE WITH EDO FOUR BANK PAGE BURST
Access Time-Max 50 ns 6 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 2415919104 bit 2415919104 bit
Memory IC Type EDO DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32MX72 32MX72
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Power Supplies 3.3 V
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192
Seated Height-Max 53.34 mm
Standby Current-Max 0.03 A
Supply Current-Max 1.998 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.32.00.36

Compare M372F3280DT1-C50 with alternatives

Compare MC-4532DA726EF-A80 with alternatives