M372F0400DW0-50 vs HYS72V4220GU-10 feature comparison

M372F0400DW0-50 Samsung Semiconductor

Buy Now Datasheet

HYS72V4220GU-10 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC INFINEON TECHNOLOGIES AG
Part Package Code DIMM DIMM
Package Description DIMM, DIMM168 DIMM, DIMM168
Pin Count 168 168
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FAST PAGE WITH EDO DUAL BANK PAGE BURST
Access Time-Max 50 ns 8 ns
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 301989888 bit 301989888 bit
Memory IC Type EDO DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX72 4MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM168 DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Self Refresh NO YES
Standby Current-Max 0.03 A 0.018 A
Supply Current-Max 1.62 mA 0.9 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 100 MHz

Compare M372F0400DW0-50 with alternatives

Compare HYS72V4220GU-10 with alternatives