M36W832BE100ZA1T vs M36W216BI70ZA1 feature comparison

M36W832BE100ZA1T Numonyx Memory Solutions

Buy Now Datasheet

M36W216BI70ZA1 Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX NUMONYX
Part Package Code BGA BGA
Package Description 0.80 MM PITCH, STACK, LFBGA-66 LFBGA,
Pin Count 66 66
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Additional Feature ALSO CONTAINS 512K X 16 SRAM STATIC RAM ORGANISED AS 128KBIT X 16
JESD-30 Code R-PBGA-B66 R-PBGA-B66
JESD-609 Code e0
Length 12 mm 12 mm
Memory Density 33554432 bit 16777216 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 2

Compare M36W832BE100ZA1T with alternatives

Compare M36W216BI70ZA1 with alternatives