M36W432T70ZA1T vs M36W832BE85ZA1 feature comparison

M36W432T70ZA1T STMicroelectronics

Buy Now Datasheet

M36W832BE85ZA1 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code BGA BGA
Package Description 0.80 MM PITCH, STACK, LFBGA-66 12 X 8 MM, 0.80 MM PITCH, LFBGA-66
Pin Count 66 66
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns 85 ns
Additional Feature STATIC RAM IS ORGANIZED AS 256K X 16 SRAM IS ORGANISED AS 512K X 16
JESD-30 Code R-PBGA-B66 R-PBGA-B66
JESD-609 Code e1 e0
Length 12 mm 12 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+SRAM FLASH+SRAM
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA66,8X12,32 BGA66,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Current-Max 0.02 mA 0.035 mA
Supply Voltage-Max (Vsup) 3.3 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 2 2
Standby Current-Max 0.00002 A

Compare M36W432T70ZA1T with alternatives

Compare M36W832BE85ZA1 with alternatives