M36W432BG70ZA1
vs
M36W832BE85ZA1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
BGA
BGA
Package Description
12 X 8 MM, 0.80 MM PITCH, LFBGA-66
12 X 8 MM, 0.80 MM PITCH, LFBGA-66
Pin Count
66
66
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
70 ns
85 ns
Additional Feature
STATIC RAM ORGANISED AS 256K X 16
SRAM IS ORGANISED AS 512K X 16
JESD-30 Code
R-PBGA-B66
R-PBGA-B66
JESD-609 Code
e0
e0
Length
12 mm
12 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
16
16
Mixed Memory Type
FLASH+SRAM
FLASH+SRAM
Number of Functions
1
1
Number of Terminals
66
66
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2MX16
2MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA66,8X12,32
BGA66,8X12,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.4 mm
Standby Current-Max
0.00001 A
0.00002 A
Supply Current-Max
0.02 mA
0.035 mA
Supply Voltage-Max (Vsup)
3.3 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
8 mm
8 mm
Base Number Matches
1
2
Compare M36W432BG70ZA1 with alternatives
Compare M36W832BE85ZA1 with alternatives