M36W216TI70ZA6T vs AT52BR1664AT-90CI feature comparison

M36W216TI70ZA6T Numonyx Memory Solutions

Buy Now Datasheet

AT52BR1664AT-90CI Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NUMONYX ATMEL CORP
Part Package Code BGA BGA
Package Description LFBGA, TFBGA, BGA66,8X12,32
Pin Count 66 66
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Additional Feature STATIC RAM ORGANISED AS 128KBIT X 16 SRAM IS ORGANISED AS 256K X 16
JESD-30 Code R-PBGA-B66 R-PBGA-B66
Length 12 mm 10 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Access Time-Max 90 ns
JESD-609 Code e0
Mixed Memory Type FLASH+SRAM
Package Equivalence Code BGA66,8X12,32
Supply Current-Max 0.04 mA
Terminal Finish TIN LEAD

Compare M36W216TI70ZA6T with alternatives

Compare AT52BR1664AT-90CI with alternatives