M36W216BI70ZA6
vs
M36W216BI70ZA6T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NUMONYX
STMICROELECTRONICS
Part Package Code
BGA
BGA
Package Description
LFBGA,
12 X 8 MM, 0.80 MM PITCH, LFBGA-66
Pin Count
66
66
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Additional Feature
STATIC RAM ORGANISED AS 128KBIT X 16
STATIC RAM ORGANISED AS 128KBIT X 16
JESD-30 Code
R-PBGA-B66
R-PBGA-B66
Length
12 mm
12 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
66
66
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.4 mm
Supply Voltage-Max (Vsup)
3.3 V
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
8 mm
8 mm
Base Number Matches
2
1
Rohs Code
Yes
Access Time-Max
70 ns
JESD-609 Code
e1
Mixed Memory Type
FLASH+SRAM
Package Equivalence Code
BGA66,8X12,32
Standby Current-Max
0.00001 A
Supply Current-Max
0.02 mA
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Compare M36W216BI70ZA6 with alternatives
Compare M36W216BI70ZA6T with alternatives